EVAL-CN0518-EBZ

Analog Devices
584-EVAL-CN0518-EBZ
EVAL-CN0518-EBZ

Mfr.:

Description:
RF Development Tools 900MHz LNA Amp with power monitor

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp935.096 Rp935.096

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
CN0518
Brand: Analog Devices
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Amplifier
Packaging: Bulk
Product Type: RF Development Tools
Series: CN0518
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1

EVAL-CN0518-EBZ Evaluation Board

Analog Devices EVAL-CN0518-EBZ Evaluation Board is based on a USB-powered RF power amplifier optimized for receiving signal chains in the 915MHz ISM band. Combining two HMC376 amplifiers, the design features a gain of 25dB and return losses of more than 10dB at its center frequency. The EVAL-CN0518-EBZ circuit includes a high-speed overpower cutoff that protects sensitive downstream equipment connected to the receiver system. The receiver system also automatically returns to normal operation when the RF power level drops within the acceptable range.