ADL6317-EVALZ

Analog Devices
584-ADL6317-EVALZ
ADL6317-EVALZ

Mfr.:

Description:
RF Development Tools Transmit VGA for Use with RF DACs and Transceivers

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.854.862 Rp3.854.862

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
ADL6317
1.5 GHz to 3 GHz
Brand: Analog Devices
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.g

ADL6317-EVALZ Evaluation Board

Analog Devices ADL6317-EVALZ Evaluation Board provides the support circuitry required to operate the ADL6317 in various modes and configurations. The ADL6317 Transmit Variable Gain Amplifier provides an interface from radio frequency digital-to-analog converters (DAC), transceivers, and systems on a chip to power amplifiers. The board requires a single, 5.0V power supply. The onboard balun enables single-ended driving. The ADL6317 operates over a 1.5GHz to 3.0GHz frequency range. RF outputs are available on the board at the RF_OUT SMA connectors, which can drive a load of 50Ω. ADL6317 has two signal path modes, which allow two predefined modes of operation to be controlled by the logic level on TXEN, a real-time external pin with no SPI latency.