EK4314-02

pSemi
81-EK4314-02
EK4314-02

Mfr.:

Description:
RF Development Tools Evaluation Kit

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.751.900 Rp2.751.900

Product Attribute Attribute Value Select Attribute
pSemi
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
Attenuator
PE4314
1 MHz to 2.5 GHz
Brand: pSemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Digital Step Attenuator
Packaging: Bulk
Product Type: RF Development Tools
Series: UltraCMOS
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: HaRP
Part # Aliases: PE4314
Unit Weight: 195,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

RF DSA Evaluation Kits

pSemi RF DSA Evaluation Kits provide a demonstration and development platform for the UltraCMOS® RF Digital Step Attenuators (DSAs). These evaluation kits each include an Evaluation Board for its target DSA IC, a USB Interface Board, and a standard USB A to Mini B Cable. This pSemi evaluation board connects to the USB port of a PC via the USB Interface Board. A Graphic User Interface can then be used to control and evaluate the functionality of the DSA IC. The evaluation board can also be operated manually.