QPL1823EVB-03

Qorvo
772-QPL1823EVB-03
QPL1823EVB-03

Mfr.:

Description:
RF Development Tools 1.8GHz 5V, Push Pull, 25dB gain

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.293.250 Rp2.293.250

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Evaluation Boards
RF Amplifier
QPL1823
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bag
Product Type: RF Development Tools
Series: QPL1823
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPL1823EVB01 Evaluation Board

Qorvo QPL1823EVB01 Evaluation Board is a demonstration and development platform for the QPL1823 75Ω CATV Amplifier. The QPL1823 is an ultra-linear, GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor) differential RF amplifier offering up to 26dB of flat gain with very low distortion. The QPL1823 features a 50MHz to 1800MHz frequency range, providing an ideal solution for Broadband CATV DOCSIS 4.0 applications, such as nodes, amplifiers, and remote PHY devices, as well as Fiber to The Home (FTTH), home gateways, and cable modems. The device is powered by a single 5V supply at 260mA, which provides an output of 63dBmV TCP at a Modulation Error Ratio (MER) of 45dB.