QPQ1040QEVB

Qorvo
772-QPQ1040QEVB
QPQ1040QEVB

Mfr.:

Description:
RF Development Tools Evaluation Board - QPQ1040Q

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.360.701 Rp5.360.701

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Filter
QPQ1040Q
2.3 GHz to 2.4 GHz
Brand: Qorvo
Product Type: RF Development Tools
Series: QPQ1040Q
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPQ1040Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPQ1040QEVB Evaluation Board

Qorvo QPQ1040QEVB Evaluation Board is a demonstration and development platform for the QPQ1040Q Automotive Band-40 BAW Filter. The QPQ1040Q  is a high-performance, high-power Bulk Acoustic Wave TX filter designed to meet the strict LTE/NR rejection requirements for use in B40/n40. The QPQ1040Q operates from 2300MHz to 2400MHz and offers excellent Wi-Fi® rejection. The device is specifically designed to meet the high-performance expectations of insertion loss and rejection for LTE/NR transmit systems under all operating conditions in NAD (Network Attached Device) applications.