TGA2962EVB

Qorvo
772-TGA2962EVB
TGA2962EVB

Mfr.:

Description:
RF Development Tools 2-20 GHz 10 W GaN Amp

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp41.278.500 Rp41.278.500

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
TGA2962
2 GHz to 20 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Packaging: Bag
Product Type: RF Development Tools
Series: TGA2962
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TGA2962
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

TGA2962EVB Evaluation Board

Qorvo TGA2962EVB Evaluation Board is designed to evaluate a wideband TGA2962 power amplifier fabricated on Qorvo's QGaN15 GaN using the Silicon Carbide (SiC) process. This power amplifier is designed to operate from 2GHz to 20GHz frequency bandwidth and provides 10W of saturated power with 13dB large signal gain. The TGA2962EVB evaluation board is built with Rogers 6035HTC dielectric, 0.01" thick, and 0.5oz. copper on both sides. This evaluation board, in combination with the TGA2962 amplifier, is ideal for wideband communication systems, military, electronic warfare, test instrumentation, and radar applications.