CS-GIANT-03

Crowd Supply
392-CS-GIANT-03
CS-GIANT-03

Mfr.:

Description:
WiFi Development Tools - 802.11 Wi-Fi FeatherWing for Giant Board

In Stock: 163

Stock:
163 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp458.650 Rp458.650

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: WiFi Development Tools - 802.11
500 MHz
WiFi
Brand: Crowd Supply
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 22.8 mm x 50.8 mm
Interface Type: I2C, SPI, UART
Product Type: WiFi Development Tools
Subcategory: Development Tools
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Overview

USHTS:
8471500150
ECCN:
5A992.C

Giant Board

Crowd Supply Giant Board is a Single-Board Computer (SBC) in the Adafruit Feather form factor, based on the Microchip Technology SAMA5D2 Arm® Cortex®-A5 Microcontroller (MCU). The Giant Board is a great alternative to a Raspberry Pi or BeagleBone for a space-constrained project where you need more power than a typical microcontroller can provide. The Giant Board is based on a form factor traditionally used for microcontrollers, so power consumption is important, which is why the Giant Board offers low-power modes.