MIKROE-1937

Mikroe
932-MIKROE-1937
MIKROE-1937

Mfr.:

Description:
WiFi Development Tools - 802.11 WiFly click

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.632.794 Rp1.632.794

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: WiFi Development Tools - 802.11
RoHS:  
Add-On Boards
RN-131
802.11 b/g
2.4 GHz
3.3 V
WiFi
Bulk
Antenna Connector Type: Chip, External
Brand: Mikroe
Description/Function: WiFly click carries RN-131, embedded wireless LAN module
Dimensions: 57.15 mm x 25.4 mm x 5.33 mm
For Use With: 802.11b/g Wireless Networks
Interface Type: UART
Product Type: WiFi Development Tools
Series: Wireless-WiFi-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

WiFly Click

Mikroe WiFly click carries a Roving Networks RN-131 embedded wireless LAN module which allows the connected board to connect to 802.11.b/g wireless networks. Preloaded firmware simplifies this integration. The mikroBUS™ UART interface (RX, TX pins) is sufficient to establish a wireless data connection with speeds up to 1Mbps. Mikroe WiFly click module is controlled with simple ASCII commands, for scanning, authenticating, and connecting to Wi-Fi networks. Many networking applications are built in, such as DHCP, UDP, DNS, ARP, ICMP, TCP, HTTP client, and an FTP client.