MIKROE-4277

Mikroe
932-MIKROE-4277
MIKROE-4277

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 ZigBee Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.632.794 Rp1.632.794

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Zigbee Development Tools - 802.15.4
Add-On Boards
ETRX357
2.5 GHz
GPIO, I2C, SPI, UART
3.3 V
Zigbee
Brand: Mikroe
Description/Function: Compact add-on board
Dimensions: 57.15 mm x 25.4 mm
For Use With: Zigbee transceiver, 32-bit ARM Cortex M3TM Microprocessor, Flash and RAM Memory
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Zigbee Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Zigbee® Click

Mikroe Zigbee® Click features a fully integrated Zigbee transceiver with a 32-bit Arm® Cortex M3TM microprocessor, Flash and RAM, and peripherals. The Mikroe Zigbee Click board has a Silicon Labs ETRX357 2.4GHz Zigbee Radio Module. The module is designed for easy integration and provides a fast, simple, cost-effective wireless mesh networking interface. Using the unique AT-style command line interface, the module communicates with the MCU over the UART interface. This allows for quick integration of Zigbee technology without complex software development. This board is fideal for Zigbee smart energy applications, wireless alarms and security, remote monitoring, and other electronic applications that need wireless communication.