SK-24PTU-PI

4D Systems
971-SK-24PTU-PI
SK-24PTU-PI

Mfr.:

Description:
Display Development Tools Starter Kit for uLCD-24PTU-PI with 4GB Industrial microSD Card

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.650.223 Rp1.650.223
Rp1.369.529 Rp13.695.290

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Development Tools
RoHS:  
4 V to 5.5 V
Serial, UART
Bulk
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Product Type: Display Development Tools
Series: microLCDtool
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 36.72 mm x 48.96 mm
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

uLCD Display Modules for Raspberry Pi

4D Systems uLCD Display Modules for Raspberry Pi include a uLCD Display Module specifically customized for the Raspberry Pi, 4D Serial Pi Adapter, and a 5-way female-female cable. These module packs enable a Raspberry Pi user to quickly connect the 4D Serial Pi Adapter to their Raspberry Pi, connect the 5-way cable between the Adapter and the Display Module, and be connected in seconds to start programming their new 4D Systems Display. The display module can be programmed in a number of ways using the 4D Systems Workshop 4 IDE Software. By default, the display module will come loaded with the Serial application. Each module has a comprehensive range of serial commands ready to be received from the Raspberry Pi, to draw primitives such as lines, rectangles, circles, and text, to display images, play sound, and log data to a uSD card.