NUCLEO-U385RG-Q

STMicroelectronics
511-NUCLEO-U385RG-Q
NUCLEO-U385RG-Q

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32U385RGT6Q, USB-C Type-C Arduino ST morpho

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 518

Stock:
518 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp479.014 Rp479.014

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32U3
Development Boards
ARM Cortex
STM32U385RGT6Q
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32
Unit Weight: 74 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NUCLEO-U385RG-Q Development Board with STM32U3 MCU

STMicroelectronics NUCLEO-U385RG-Q Development Board with STM32U3 MCU is a versatile and comprehensive evaluation platform designed to enable developers to explore and prototype with the STM32U385RGT6Q microcontroller. This microcontroller is based on the Arm® Cortex®-M33 core and is housed in an LQFP64 package, offering a balance of performance, low-power consumption, and security features. The board provides easy access to all the essential resources of the STM32U385RGT6Q, including a rich peripheral set, which includes multiple communication interfaces (SPI, I2C, UART), analog-to-digital converters (ADCs), and digital-to-analog converters (DACs).