A13-OLINUXINO-MICRO

Olimex Ltd.
909-A13OLINUXINOMICR
A13-OLINUXINO-MICRO

Mfr.:

Description:
Development Boards & Kits - ARM OLINUXINO MICRO SBC ALLWINNER A13 CTX A8

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp626.332 Rp626.332

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - ARM
RoHS:  
A13
Development Boards
ARM Cortex A8
Allwinner A13
Brand: Olimex Ltd.
Description/Function: Open source single board mini computer
Dimensions: 100 mm x 85 mm
For Use With: A13-OLINUXINO-MICRO-SD
Interface Type: 4-Wire, Audio, SD card, UART, UEXT, USB, USB OTG, VGA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 5
Subcategory: Development Tools
Tradename: OLinuXino
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8529904600
ECCN:
EAR99

A13-OLinuXino-MICRO Open-Source Linux Mini SBC

Olimex A13-OLinuXino-MICRO is a low-cost, open-source, single-board Linux computer in a very compact form. It enables code development of applications running on the microcontroller A13, the very first Cortex A8 processor available in the eLQFP176 package, manufactured by Allwinner Technology. The A13-OLinuXino-MICRO aims at the lowest possible cost while maintaining the key OLinuXino features. It is suitable for cases when a number of boards are used, and also for different Linux distributions. The A13-OLinuXino-MICRO features fast processor speeds, increased mobility due to its small size, and a low ratio of price to productivity. OLinuXino is an open-source, open-hardware project and all documentation is available to the customer.
Learn more