102010328

Seeed Studio
713-102010328
102010328

Mfr.:

Description:
Development Boards & Kits - ARM Seeed Studio XIAO SAMD21

In Stock: 1.994

Stock:
1.994
Can Dispatch Immediately
On Order:
1.940
1.440
Pending
500
Expected 18/02/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp99.068 Rp99.068

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - ARM
Seeeduino
Evaluation Boards
ARM Cortex M0+
SAMD21G18
Brand: Seeed Studio
Data Bus Width: 32 bit
Dimensions: 23.5 mm x 17.5 mm x 3.5 mm
Interface Type: I2C, SPI, UART, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2

XIAO Series Products

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.