STM32-P152

Olimex Ltd.
909-STM32-P152
STM32-P152

Mfr.:

Description:
Development Boards & Kits - ARM

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp417.188 Rp417.188

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M3
STM32L152VBT6
Brand: Olimex Ltd.
Data Bus Width: 32 bit
Dimensions: 120 mm x 80 mm
Interface Type: I2C, SPI, UART, USB
Maximum Operating Temperature: + 85 C
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 15
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8529904900
ECCN:
EAR99

STM32-x152 Development Boards

Olimex STM32-x152 Development Boards include the STM32-H152 and STM32-P152 development boards with the STM32L152VBT6 ARM Cortex M3 microcontroller from STMicroelectronics. This microcontroller supports various communication interfaces such as USB, three USARTs, two SPIs, and two I2C interfaces. There are available USB/mini USB, JTAG, and UEXT connectors, WKUP, USER, and RESET buttons, status LEDs, potentiometer and pin holes/extension connectors for most of the microcontroller's pins. The STM32-P152 board features a low power segment LCD that uses the built in LCD controller in the specialized microcontroller. Due to its low power capabilities the board can run battery powered applications via the battery connector. All of these features combined in the Olimex STM32-x152 Development Boards allow the user to build different projects to be used in a wide range of applications.
Learn more