ABX00074

Arduino
782-ABX00074
ABX00074

Mfr.:

Description:
Development Boards & Kits - ARM PRO Arduino Portenta C33

In Stock: 357

Stock:
357 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp921.153 Rp921.153

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M33
R7FA6M5BH2CBG
Brand: Arduino
Data Bus Width: 32 bit
Dimensions: 66.04 mm x 25.4 mm
Interface Type: I2C, SPI, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 25
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Portenta C33 System-on-Module

Arduino Portenta C33 System-on-Module (SOM) is a cost-effective and versatile MCU module based on the R7FA6M5BH2CBG microcontroller that uses a high-performance Arm® Cortex®-M33 core. The Portenta C33 device utilizes an NXP Semiconductors SE050C2 Secure Element for industrial-grade security at the hardware level, allowing for over-the-air firmware updates with Arduino IoT Cloud or other third-party services. This SOM can quickly deploy AI-powered projects by leveraging ready-to-use software libraries, Arduino sketches, and widgets that display real-time data on Arduino IoT Cloud-based dashboards. The onboard Wi-Fi® and BLUETOOTH® Low Energy connectivity make this module ideal for IoT gateways, remote control systems, fleet management, and process tracking.