TWR-K20D72M

NXP Semiconductors
841-TWR-K20D72M
TWR-K20D72M

Mfr.:

Description:
Development Boards & Kits - ARM Tower System Development Board for Kinetis K10 and K20 (72 MHz) MCUs

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.007.867 Rp4.007.867

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
ARM Cortex M4
MK20DX256VLL7
Brand: NXP Semiconductors
Interface Type: USB
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Development Boards & Kits - ARM
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935328952598
Unit Weight: 0,001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

Freescale Kinetis K10/20/30/40/5x 72MHz Cortex™-M4 MCUs

Freescale Kinetis K10 / K20 / K30 / K40 / K5x 72MHz Cortex-M4 microcontrollers (MCUs) are low-power 32-bit devices with high precision analog, connectivity, and scalability. Freescale Kinetis 72MHz MCUs consume approximately 270uA/MHz in run mode with a maximum frequency of 72MHz and a variety of low-power modes down to 1.45uA. These Kinetis 72MHz MCUs range from 64KB of flash memory up to 256KB of flash memory and feature high-precision analog, FlexMemory, and rich user-interface peripherals, as well as USB connectivity. The integrated analog measurement engine includes two independent 16-bit analog-to-digital converters (ADCs) that provide up to 1MSPS in 12-bit mode and up to 14.5 ENOB for 16-bit differential input conversions. Each ADC has a programmable gain amplifier (up to 64x), allowing high-precision measurement of a wide input signal dynamic range. A high level of flexibility and reconfigurability make these Kinetis devices ideal for a wide variety of industrial and consumer applications.

Freescale Semiconductor 32-bit Kinetis microcontrollers (MCUs) represent the most scalable portfolio of ARM® Cortex™-M4 MCUs in the industry.
View All Kinetis MCUs
Learn More

Kinetis K 32-bit Microcontrollers

NXP Semiconductor Kinetis K 32-bit Microcontrollers are low-power, high-performance 32-bit MCUs based on 32-bit Arm® Cortex®-M4 Cores. This series is designed for scalable performance, integration, connectivity, communications, Human Machine Interface (HMI), and security, offering additional features for exceptional integration in a variety of package options.

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.