MIKROE-6765

Mikroe
932-MIKROE-6765
MIKROE-6765

Mfr.:

Description:
Development Boards & Kits - ARM

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.522.718 Rp1.522.718

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - ARM
Development Boards
ARM Cortex M4
MK64FN1M0VLL12
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Clicker 4 for MK64FN1M0VLL12

Mikroe Clicker 4 for MK64FN1M0VLL12 is a compact development board developed as a complete solution to build gadgets with unique functionalities quickly. The board features an MK64FN1M0VLL12, four mikroBUS™ sockets for Click board connectivity, power management, and more. It represents an ideal solution for the rapid development of many different types of applications. At its core, the device features an NXP MK64FN1M0VLL12 MCU, a powerful microcontroller based on the high-performance Arm® Cortex®-M4 32-bit processor core, operating at a frequency of up to 120MHz. The Mikroe Clicker 4 for MK64FN1M0VLL12 delivers sufficient processing power for the most challenging tasks, allowing Clicker 4 to adapt to any specific application requirements. Besides two 1 x 20 pin headers, four improved mikroBUS™ sockets represent the most distinctive connectivity feature, allowing access to a vast base of Click boards™, which are continually expanding.