S32K312EVB-Q172

NXP Semiconductors
771-S32K312EVB-Q172
S32K312EVB-Q172

Mfr.:

Description:
Development Boards & Kits - ARM S32K312EVB-Q172 Evaluation and Development Board for General-Purpose Industrial and Automotive applications

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.853.251 Rp4.853.251

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS: N
S32K3
Evaluation Boards
ARM Cortex M7
S32K312
Brand: NXP Semiconductors
Interface Type: CAN, LIN
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935428964598
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

S32K312EVB-Q172 Evaluation Board

NXP Semiconductors S32K312EVB-Q172 Evaluation Board is used for general-purpose industrial and automotive applications. The board is based on the 32-bit Arm®Cortex®-M7 S32K3 MCU. The S32K3 is housed in a 172-MaxQFP package. The S32K312EVB-Q172 offers a single core mode, HSE security engine, OTA support, advanced connectivity, and low power.

S32K3 Eval Boards for Automotive General Purpose

NXP S32K3 Evaluation Boards for Automotive General Purpose are scalable, secure, functional-safe, high-performance boards developed for automotive and industrial applications. The NXP S32K3 boards are based on the robust S32K3 series microcontrollers. The boards deliver rich peripheral support, software compatibility, and safety features aligned with ISO 26262 ASIL B/D compliance. Typical applications include electric, hybrid vehicle control, zonal and body control units, battery management systems, electric pumps, HVAC, and lift systems.