1500

Adafruit
485-1500
1500

Mfr.:

Description:
Development Boards & Kits - AVR Trinket-Mini MCU 3.3V Logic

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp127.505 Rp127.505

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - AVR
RoHS:  
Development Boards
AVR
ATtiny85
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Comes with a micro-B USB connector rather than mini-B
Dimensions: 27 mm x 15 mm x 4 mm
For Use With: Attiny85
Interface Type: USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Trinket
Unit Weight: 4,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Trinkets

Adafruit Trinkets are tiny microcontroller boards that are Arduino-IDE programmable and built around the Atmel ATtiny85, a little chip with a lot of power. The Trinket is small enough to fit into any project and low cost to use without hesitation. The Attiny85 has 8K of flash, and 5 I/O pins, including analog inputs and PWM 'analog' outputs. A USB bootloader allows the Trinket to plug into any computer for reprogramming over a USB port, just like an Arduino.