3399

Adafruit
485-3399
3399

Mfr.:

Description:
Development Boards & Kits - AVR Code.org Circuit Playground Edu Pack

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.445.317 Rp6.445.317

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - AVR
RoHS:
Development Kits
AVR
ATmega32U4
Brand: Adafruit
Data Bus Width: 8 bit
Interface Type: I2C, UART
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,490 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9023000000
ECCN:
EAR99

Code.org Circuit Playground Kits

Adafruit Code.org Circuit Playground Kits are designed to educate about circuit playground development boards. These kits are the Circuit Playground Individual Kit Pack and the Circuit Playground Express Educators' Pack. The circuit playground individual kit pack helps to learn the physical computing unit of the code.org computer science discoveries curriculum and Arduino®. This kit comes with the essentials for a single student or share-pair. The Circuit Playground Kit is available in 50.6mm outer diameter and weighs 8.9g.