JUMPERLESS-V5

Architeuthis Flux
392-JUMPERLESS-V5
JUMPERLESS-V5

Mfr.:

Description:
Development Boards & Kits - ARM Breadboard with software-defined jumpers, GPIO, a probe, and hundreds of addressable RGB LEDs

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
49 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.769.674 Rp6.769.674

Product Attribute Attribute Value Select Attribute
Architeuthis Flux
Product Category: Development Boards & Kits - ARM
RoHS:  
Jumperless V5
Development Boards
ARM Cortex M33
RP2350B
Bulk
Brand: Architeuthis Flux
Data Bus Width: 32 bit
Interface Type: I2C, MIDI, SPI, UART
Operating Supply Voltage: 9 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Jumperless V5
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Test/Quality Data

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

Jumperless V5 Breadboard

Architeuthis Flux Jumperless V5 Breadboard is an Integrated Development Environment (IDE) for hardware. This breadboard is an RP2350B-based development board featuring wires and test equipment, including a power supply, multimeter, oscilloscope, function generator, and logic analyzer The Jumperless V5 breadboard features four independently adjustable ±8V, 300mA power supplies (two are the breadboard rails and all are routable). This breadboard is integrated with selectable Nano header pins, enabling it to work with any dev board, even one with a different pinout. The Jumperless V5 breadboard provides protection features like overcurrent and overvoltage.