CY8CKIT-146

Infineon Technologies
727-CY8CKIT-146
CY8CKIT-146

Mfr.:

Description:
Development Boards & Kits - ARM PSoC 4200DS Prototyping Kit

In Stock: 136

Stock:
136 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp353.894 Rp353.894

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Platforms
ARM Cortex M0
PSoC 4200DS
Tray
Brand: Infineon Technologies
Data Bus Width: 32 bit
Interface Type: I2C, UART, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005672737
Unit Weight: 38,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CY8CKIT-146 PSOC™ 4200D Prototyping Kit

Infineon Technologies CY8CKIT-146 PSOC™ 4200D Prototyping Kit enables designers to evaluate and develop solutions using the PSOC 4200D device. The PSOC 4200D device is a true, programmable embedded system-on-chip (SOC). The PSOC 4200D integrates custom digital peripheral functions, memory, and an Arm® Cortex®-M0 microcontroller on a single chip. The Arm Cortex-M0 core includes up to 64KB flash, 8KB SRAM, eight-channel DMA, four timer/counter/PWM blocks, three serial communication blocks, two low-power comparators, four universal digital blocks, and 21 general-purpose I/Os with eight serving as Smart I/Os™.