EVALPMG1S3DUALDRPTOBO1

Infineon Technologies
726-EVLPMG1S3DUALDRP
EVALPMG1S3DUALDRPTOBO1

Mfr.:

Description:
Development Boards & Kits - ARM OTHERS-WCS

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
19
Expected 17/03/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.012.230 Rp3.012.230

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
PMG1-S3
Evaluation Kits
ARM Cortex M0+
EZ-PD PMG1-S3
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
For Use With: USB Power Delivery MCU
Interface Type: USB
Operating Supply Voltage: 24 VDC
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EZ-PD
Part # Aliases: EVAL_PMG1_S3_DUALDRP SP006007398
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2

EVAL_PMG1_S3_DUALDRP Evaluation Kit

Infineon Technologies EVAL_PMG1_S3_DUALDRP Evaluation Kit tests the EZ-PD™ PMG1-S3 USB power delivery (PD) microcontroller (MCU). The Infineon kit is designed for USB-C™ PD powered applications requiring system and power management. The kit enables sink and source functions up to 140W on its two USB-C PD ports. The device is backed by the EZ-PD PMG1 SDK accessible via ModusToolbox™.

CY4500 EZ-PD™ Protocol Analyzer

Infineon Technologies CY4500 EZ-PD™ Protocol Analyzer records the USB Power Delivery protocol traffic (USB-PD) on the Configuration Channel (CC) of a USB Type-C™ connector. This signal is used to negotiate the power provided on the connector and Alternate Modes and Accessory Modes. The CY4500 EZ-PD Protocol Analyzer connects in-line between two Type-C products and acts as a pass-through for VBUS, VCONN, USB 3.1, USB 2.0, and USB-PD traffic. While connected, it does not disturb any of the signals. This feature enables the capture of PD negotiation for power, USB data roles, DisplayPort, or other Type-C Alternate Modes. The included Windows-based EZ-PD Analyzer Utility provides developers with an easy-to-use GUI to decode the USB-PD messages.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More