KITXMC1400DCV1TOBO1

Infineon Technologies
726-KITXMC1400DCV1TO
KITXMC1400DCV1TOBO1

Mfr.:

Description:
Development Boards & Kits - ARM XMC1400 Drive Card

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.476.486 Rp1.476.486

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M0
XMC1402
Container
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Data Bus Width: 32 bit
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: KIT_XMC1400_DC_V1 SP001933834
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

KIT_XMC1400_DC_V1 Drive Card Kit

Infineon Technologies KIT_XMC1400_DC_V1 Drive Card Kit is a drive card kit designed for motor control applications using the XMC1400 microcontroller, based on Arm® Cortex®-M0. The Infineon KIT_XMC1400_DC_V1 kit is optimized for low-voltage motor control solutions, providing a flexible and efficient platform for developing and testing drive systems. The kit features MOTIX™ motor control solutions and an integrated debugger for easy programming and debugging. This kit is commonly used for BLDC (Brushless DC) motor control, PMSM (Permanent Magnet Synchronous Motor) control, and industrial automation. The compact design, pre-configured firmware support, and compatibility with Infineon’s iMOTION™ solutions make the kit an ideal choice for engineers developing efficient motor control applications.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More