KITXMC72EVK

Infineon Technologies
726-KITXMC72EVKTOBO1
KITXMC72EVK

Mfr.:

Description:
Development Boards & Kits - ARM OTHERS-MCU

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 24/06/2026
6
TBD
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.585.950 Rp4.585.950
Rp4.585.766 Rp22.928.830

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
Evaluation Kits
XMC7200
Bulk
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
For Use With: Microcontroller
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: KIT_XMC72_EVK SP005738295
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

KIT_XMC72_EVK XMC7200 Evaluation Kit

Infineon Technologies KIT_XMC72_EVK XMC7200 Evaluation Kit features the XMC7200D M.2 interface connector. The XMC7200D is designed for interfacing radio modules based on AIROC™ Wi-Fi® and BLUETOOTH® combos (currently not supported), Digilent dual Pmod SMIF header for interfacing HYPERBUS™ memories, and headers compatible with Arduino for interfacing Arduino shields. Infineon KIT_XMC72_EVK XMC7200 Evaluation Kit features an onboard programmer/debugger (KitProg3), a 512Mbit QSPINOR flash, CAN FD transceiver, Gigabit Ethernet PHY transceiver with RJ45 connector interface, a micro-B connector for USB device interface, three user LEDs, one potentiometer, and two push buttons. The board provides operating voltages from 3.3V to 5.0V for the XMC7200D.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More