EV80D90A

Microchip Technology
579-EV80D90A
EV80D90A

Mfr.:

Description:
Development Boards & Kits - ARM PIC32CM GV-Value Line Curiosity Nano+ Touch Evaluation Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp186.946 Rp186.946

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Kits
ARM Cortex-M0+
PIC32CM
Brand: Microchip Technology
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
3A992.a

PIC32CM GV-VL Curiosity Nano+ Touch Eval Kit

Microchip PIC32CM GV-VL Curiosity Nano+ Touch Evaluation Kit (EV80D90A) is a hardware platform designed to evaluate the PIC32CM3204GV00064 microcontroller (MCU). The evaluation kit provides easy access to the MCUs features and may be used to develop custom applications. The kit comes pre-programmed with a stand-alone demonstration application and is powered through its USB Type-C® connection. The evaluation kit may be used as a stand-alone discovery element and may be combined with expansion elements for quick prototyping. This board is supported by Microchip's MPLAB® Integrated Development Environment (IDE) and MPLAB Harmony.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.