NT-MS51DA

Nuvoton
503-NT-MS51DA
NT-MS51DA

Mfr.:

Description:
Development Boards & Kits - 8051 An evaluation/development Kit for Nuvoton 8051 MS51 series

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp478.831 Rp478.831

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: Development Boards & Kits - 8051
Evaluation Kits
8051
MS51DA9AE
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Bus Width: 8 bit
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - 8051
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310001

NuTiny-MS51DA Development Board

Nuvoton NuTiny-MS51DA Development Board consists of a NuMicro® 8051 MS51DA9AE platform and an on-board Nu-Link-Me debugger and programmer. This board is a tool for the 8-bit high-performance microcontroller MS51 8K flash size series. The board is a development tool used to develop and verify applications that emulate the real behavior.

FEATURED PRODUCTS
NUVOTON