FRDM-IMX91S

NXP Semiconductors
771-FRDM-IMX91S
FRDM-IMX91S

Mfr.:

Description:
Development Boards & Kits - ARM FRDM-IMX91S

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.052.693 Rp1.052.693

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX 91
Development Boards
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935505680598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

FRDM i.MX 91 Development Board

NXP Semiconductors FRDM i.MX 91 Development Board is designed to evaluate i.MX 91 applications processors that allow the rapid creation of Linux®-based edge devices. This development board is also designed for entry-level Linux® use case evaluation, empowering developers to accelerate product development while significantly reducing cost. The FRDM i.MX 91 board features a rich set of interfaces, PMIC and Tri-Radio Wi-Fi® 6, BLUETOOTH® Low Energy (BLE), and 802.15.4 modules. This development board is a part of NXP that includes support for Debian and Yocto for application processors. The FRDM i.MX 91 development board is ideal for industrial, automotive, and IoT applications.