FRDM-KE17Z

NXP Semiconductors
771-FRDM-KE17Z
FRDM-KE17Z

Mfr.:

Description:
Development Boards & Kits - ARM FRDM-KE17Z

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp908.127 Rp908.127

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS: N
Development Platforms
ARM Cortex M0+
MKE17Z256VLL7
Brand: NXP Semiconductors
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935421068598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

FRDM-KE17Z Freedom Development Platform

NXP Semiconductor FRDM-KE17Z Freedom Development Platform is designed to work in standalone mode or as the main board of FRDM-TOUCH, FRDM-MC-LVBLDC, and Arduino® boards. The NXP Semiconductor FRDM-KE17Z is compatible with DC 5V and 3.3V power supply and features a KE17Z, a device boasting up to 256KB Flash and 48KB SRAM, and numerous analog and digital peripherals. The onboard interfaces include an RGB LED, an ambient temperature sensor, and two capacitive touchpads.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.