FRDM-KEAZN32Q64

NXP Semiconductors
841-FRDM-KEAZN32Q64
FRDM-KEAZN32Q64

Mfr.:

Description:
Development Boards & Kits - ARM KEAZ128 Dev Board Freedom Board

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.129.237 Rp2.129.237

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
S9KEAZ32
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935326473598
Unit Weight: 102,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM-KEAZ Development Kits for Kinetis EA MCUs

NXP Semiconductors FRDM-KEAZ Development Kits are small, cost-effective evaluation and development tools for quick application prototyping and demonstration of the NXP KEAZ128, KEAZ64, or KEAZN32 Ultra-Reliable Industrial and Automotive Microcontrollers (MCUs).

Ultra-Reliable MCUs Development Platforms

NXP Semiconductors Ultra-Reliable MCUs Development Platform is a family of Development Kits designed to enable quick application prototyping and demonstration with NXP Automotive Microcontroller and Processor products. Each Development Kit in the Ultra-Reliable MCU Development Platform offers an easy-to-use mass-storage device mode flash programmer, virtual serial port, classic programming, and run-control capabilities.