RTK5RLG160C00000BJ

Renesas Electronics
968-RTK5RLG160C000BJ
RTK5RLG160C00000BJ

Mfr.:

Description:
Development Boards & Kits - Other Processors RL78/G16 Fast Prototyping Board

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp478.831 Rp478.831

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
RL78/G16
Add-On Boards
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

RL78/G16 Fast Prototyping Board

Renesas Electronics RL78/G16 Fast Prototyping Board (FPB) is an evaluation board based on the RL78/G16 microcontroller family. The RL78/G16 microcontroller units (MCUs) include 16KB/32KB flash memory, a safety function, a general PWM timer, and an RL78-S2 CPU core up to 16MHz. The RL78/G16 family aids in equipment miniaturization, improved power efficiency, and a bill of materials (BOM) cost reduction. Renesas Electronics RL78/G16 FPB is specialized for prototype development for a variety of applications and comes with a 32-pin LQFP package mounted onto the board. Applications include home appliances, lighting, DC fans, sensors, inverters, and more.