RB-D63Q2557TB64

ROHM Semiconductor
755-RB-D63Q2557TB64
RB-D63Q2557TB64

Mfr.:

Description:
Development Boards & Kits - ARM ML63Q2557 (64PIN TQFP) Reference Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.516.113 Rp1.516.113

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Development Boards & Kits - ARM
Reference Boards
ML63Q2557
Bulk
Brand: ROHM Semiconductor
Dimensions: 93.98 mm x 55.88 mm
Operating Supply Voltage: 2.3 V to 5.5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8471500150
ECCN:
3A991.a.2

RB-D63Q2537 & RB-D63Q2557 Reference Boards

ROHM Semiconductor RB-D63Q2537 and RB-D63Q2557 Reference Boards are used to test the operation of ML63Q2537 and ML63Q2557 32-bit Microcontrollers (MCUs). These reference boards, when connected to the Arm® debugger, allow software development, debugging, and writing to FlashROM to be performed. The RB-D63Q2537 and RB-D63Q2557 reference boards also allow monitoring of the AI accelerator when connected with a PC through FTDI's USB to SPI (FT232H). These reference boards are used in applications such as household appliances, housing equipment, office equipment, and measurement instrumentation.