STM32L0538-DISCO

STMicroelectronics
511-STM32L0538-DISCO
STM32L0538-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32L053C8 MCU

In Stock: 30

Stock:
30 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp448.560 Rp448.560

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
32L0538DISCOVERY
Discovery Kits
ARM Cortex M0+
STM32L053C8
Bulk
Brand: STMicroelectronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
854232021
MXHTS:
8542320201
ECCN:
3A991.a.2

STM32L0538-DISCO Discovery Kit

STMicroelectronics STM32L0538-DISCO Discovery Kit provides a demonstration and development platform for the STM32 L0 Microcontroller family. The STM32 L0 MCUs combine an Arm® Cortex®-M0+ core with STM32 ultra-low-power features, making the these devices ideal for applications operating on battery or supplied by energy harvesting.  

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.