LP-CC1352P7-4

Texas Instruments
595-LP-CC1352P7-4
LP-CC1352P7-4

Mfr.:

Description:
Development Boards & Kits - ARM CC1352P7 LaunchPad d evelopment kit for

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
11
Expected 11/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.118.556 Rp1.118.556

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
LP-CC1352P7
Development Kits
CC1352P7
Brand: Texas Instruments
For Use With: Microcontroller
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LP-CC1352P7 CC1352P7 LaunchPad™ Development Kit

Texas Instruments LP-CC1352P7 CC1352P7 LaunchPad™ Development Kit is used to speed development on devices with integrated power amplifier and multi-band radio support for concurrent Sub-1GHz and 2.4GHz operation. The SimpleLink™ CC1352P7 device is a multiprotocol and multi-band Sub-1GHz and 2.4GHz wireless microcontroller (MCU). It also includes concurrent multiprotocol through a Dynamic Multiprotocol Manager (DMM) driver. The CC1352P7 is based on an Arm® Cortex® M4F main processor optimized for low-power wireless communication and advanced sensing in grid infrastructure, building automation, retail automation, personal electronics, and medical applications. Protocols supported by the Texas Instruments LP-CC1352P7 include Bluetooth® Low Energy, Sub-1GHz, Thread, Zigbee®, 802.15.4, and proprietary RF with the compatible CC13xx-CC26xx SDK. Available variations feature different RF matching networks and power levels. The LP-CC1352P7-1 is 868/915MHz up to 20dBm, 2.4GHz up to 5dBm, while the LP-CC1352P7-4 is 433MHz up to 13dBm, 2.4GHz up to 10dBm.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.