CC2530EMK

Texas Instruments
595-CC2530EMK
CC2530EMK

Mfr.:

Description:
Development Boards & Kits - Wireless CC2530 Eval Mod Kit

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.416.759 Rp3.416.759

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - Wireless
RoHS:
CC2530EMK
Evaluation Kits
8051
2.4 GHz
CC2530Fx
Brand: Texas Instruments
Country of Assembly: NO
Country of Diffusion: Not Available
Country of Origin: NO
Description/Function: Kit contains 2 CC2530EM evaluation modules and 2 antennas
For Use With: SmartRF05EB
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Unit Weight: 122,501 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

TI CC2530 Development Kit

The Texas Instruments CC2530 Development Kit lets designers properly evaluate, demonstrate, prototype, and develop software targeting IEEE 802.15.4 / Zigbee® compliant applications and proprietary applications using a DSSS radio. The TI development kit is based on the TI CC2530 System-on-Chip with optimized 8051 MCU core and radio for the 2.4 GHz unlicensed ISM/SRD band. 

CC253x Development Tools

Texas Instruments CC253x Development Tools let designers properly evaluate, demonstrate, prototype, and develop software targeting IEEE 802.15.4 / Zigbee® compliant applications and proprietary applications using a DSSS radio. These TI development kits are based on the TI CC253x System-on-Chip (SoC).

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.