112

Tinkerforge
221-112
112

Mfr.:

Description:
Development Boards & Kits - ARM HAT Zero Brick: HAT for Raspberry Pi Zero with 4 Bricklets ports

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp335.181 Rp335.181

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Development Boards & Kits - ARM
RoHS:  
Brick
Evaluation Modules
ARM1176JZF-S
Raspberry Pi Zero
Brand: Tinkerforge
Dimensions: 65 mm x 30 mm x 5 mm
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: HAT Zero Brick
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8542310075
ECCN:
EAR99

HAT Zero Brick

Tinkerforge HAT Zero Brick is a Raspberry Pi HAT with the standard Raspberry Pi Zero HAT form factor. The Brick follows the HAT specification and will automatically and without any changes work with Raspbian. The HAT Zero Brick can connect up to four Bricklets to a Raspberry Pi. The USB supply voltage is measured and accessible through the API.