Aquila Development Board

Toradex
145-0177
Aquila Development Board

Mfr.:

Description:
Development Boards & Kits - ARM Aquila Development Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.977.718 Rp6.977.718

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: Development Boards & Kits - ARM
RoHS:  
Aquila Carrier Board
Brand: Toradex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 01771201
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Aquila Development Board

Toradex Aquila Development Board is a flexible and versatile board with which users can explore and evaluate the functionality and performance of the Aquila product family. This Toradex board supports a wide variety of industry-standard interfaces, provides advanced multimedia and high-speed connectivity options, and highly configurable signal routing for function evaluation. The Aquila Development Board is built on a 6-layer printed circuit board (PCB), and two layers are used for high-speed signal routing.