ABX00102

Arduino
782-ABX00102
ABX00102

Mfr.:

Description:
Development Boards & Kits - ARM Modulino Distance

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp250.239 Rp250.239
Rp224.188 Rp5.604.700
Rp213.181 Rp53.295.250

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
VL53L4CDV0DH/1
Bulk
Brand: Arduino
Dimensions: 41 mm x 25.36 mm x 1.6 mm
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: Modulino
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modulino® Family

Arduino Modulino® Family offers modules developed for various projects and applications. The modules bring unique features and characteristics to users' designs.

Modulino® Distance

Arduino Modulino® Distance is a compact, plug-and-play module designed for precise proximity sensing using the VL53L4CD time-of-flight (ToF) sensor. Capable of measuring distances up to 1200mm with millimeter-level accuracy, the module is ideal for applications like obstacle detection, gesture control, and smart automation. With Qwiic and 5-pin connectors, the Modulino Distance integrates seamlessly into Arduino and third-party ecosystems, enabling quick deployment in robotics, interactive installations, and IoT systems. A small form factor and low power consumption make the module a practical choice for both prototyping and embedded designs.