ZMOTIONS200ZCOG

ZiLOG
692-ZMOTIONS200ZCOG
ZMOTIONS200ZCOG

Mfr.:

Description:
Development Boards & Kits - Other Processors ZMOTION Intrusion Detection Dev Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.519.761 Rp5.519.761

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Development Boards & Kits - Other Processors
RoHS:  
ZMOTION
Development Kits
eZ8 Encore
Z8FS021
Brand: ZiLOG
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,224 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030820000
ECCN:
3A992.a

ZMOTION Development Kits

ZiLOG ZMOTION Development Kits are development and prototyping platforms for the ZMOTION Intrusion Detection silicon and software as well as for lens/pyroelectric sensor/silicon and software bundled solutions. ZiLOG ZMOTION Development Kits provide the user with a tool to evaluate the many features of ZMOTION PIR technology, as well as the actual performance of each lens and pyro combination. ZiLOG ZMOTION Development Kits feature the following elements: Z8FS021 ZMOTION Detection MCU (20-pin SSOP), mini-USB power connector and serial interface, power-on and detection LED, on-chip debugger interface, board openings for an assortment of lens holders and clip-on lens attachments, prototyping area, 2.7V-3.6V operating voltage with 5V tolerant inputs. ZiLOG ZMOTION MCU's combine the programmability and rich peripheral set of Zilog's Flash Z8 Encore. The ZMOTION Development Kits include the following features: high-performance eZ8® MCU core, 2 or 4KB in-circuit programmable flash memory available for application code, single-pin debug with unlimited breakpoints, flexible clocking scheme, internal precision oscillator running at 5.53MHz, and external oscillator operating up to 20MHz.