MIMXRT1024-EVK

NXP Semiconductors
771-MIMXRT1024-EVK
MIMXRT1024-EVK

Mfr.:

Description:
Development Boards & Kits - ARM MIMXRT1024-EVK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.767.821 Rp1.767.821

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS: N
i.MX RT1024
ARM Cortex M7
MIMXRT1024DAG5A
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 12 Bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935402901598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

MIMXRT1024-EVK Evaluation Kit

NXP Semiconductors MIMXRT1024-EVK Evaluation Kit is a development board for the i.MX RT1024 MCU, based on the Arm® Cortex®-M7 core running up to 500MHz. The MIMXRT1024-EVK is a two-layer, through-hole USB-powered PCB. In its center is an i.MX RT1024 crossover MCU in an LQFP144 package, featuring NXP’s advanced implementation of the Cortex-M7 core, providing high CPU performance and excellent real-time response. NXP Semiconductors MIMXRT1024-EVK Evaluation Kit is designed to showcase the most commonly used features of the i.MX RT1024 processor in a small, cost-effective package.