113991115

Seeed Studio
713-113991115
113991115

Mfr.:

Description:
Development Boards & Kits - ARM Seeed Studio XIAO ESP32S3 Sense - 2.4GHz Wi-Fi, BLE 5.0, OV2640 Camera Sensor, Embedded ML

In Stock: 1.191

Stock:
1.191 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp256.661 Rp256.661

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
Brand: Seeed Studio
Dimensions: 21 mm x 17.5 mm
For Use With: Microcontroller
Interface Type: USB
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 4.2 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XIAO Series Products

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.