LP-MSPM0L1117

Texas Instruments
595-LP-MSPM0L1117
LP-MSPM0L1117

Mfr.:

Description:
Development Boards & Kits - ARM MSPM0L1117 Launchpad development kit for

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
5
Expected 27/02/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp285.647 Rp285.647

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
LP-MSPM0L1117
Development Kits
Arm Cortex-M0+
MSPM0L1117
Brand: Texas Instruments
Data Bus Width: 32 bit
For Use With: MSPM0L1117 Microcontroller
Interface Type: UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LP-MSPM0L1117 Launchpad™ Development Kit

Texas Instruments LP-MSPM0L1117 Launchpad™ Development Kit offers an easy method to measure and evaluate the MSPM0L1117 microcontroller (MCU). The MSPM0L1117 is an Arm® Cortex® 32-bit M0+ CPU with a frequency up to 32MHz. The LaunchPad kit includes an onboard debug probe for programming and debugging with EnergyTrace™ technology for developing the MSPM0Lx11x microcontroller platform. The TI LP-MSPM0L1117 board features onboard buttons, LEDs, and an RGB LED.