CC-WMX8-KIT

Digi
888-CC-WMX8-KIT
CC-WMX8-KIT

Mfr.:

Description:
Development Boards & Kits - ARM ConnectCore 8X Dev Kit Pro, QuadX, 16GB eMMC, 2GB, Based on the NXP i.MX 8X

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.154.654 Rp9.154.654

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Development Boards & Kits - ARM
RoHS:  
ConnectCore 8X
Development Kits
ARM Cortex A35
CC-SBP-WMX-JM8E
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ConnectCore
Unit Weight: 636,552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
ECCN:
5A992.C

ConnectCore 8X SBC Pro Development Kit

Digi ConnectCore 8X SBC Pro Development Kit delivers a powerful, secure, and cost-effective single-board computer (SBC) platform with complete support for Linux and Android. The Digi ConnectCore 8X SBC Pro Development Kit reduces time-to-market by eliminating the traditional risk, effort, and complexity of custom board design without sacrificing flexibility or capabilities. The compact form factor integrates an onboard dual-band antenna option, USB connectivity, and a Digi XBee® RF connector. The Digi 8X SBC Pro also features external storage, optional cellular connectivity, multi-display/camera and audio support, and a robust suite of expansion options.