LP-MSPM0C1104

Texas Instruments
595-LP-MSPM0C1104
LP-MSPM0C1104

Mfr.:

Description:
Development Boards & Kits - ARM MSPMC1104 LaunchPad development kit for

In Stock: 366

Stock:
366 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp131.908 Rp131.908

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
LP-MSPM0C1104
Evaluation Modules
ARM Cortex M0
MSPM0C1104
Brand: Texas Instruments
Data Bus Width: 32 bit
For Use With: Battery Charging and Management, Communication Modules
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP-MSPM0C1104 LaunchPad™ Development Kit

Texas Instruments LP-MSPM0C1104 LaunchPad™ Development Kit is designed to quickly and easily demonstrate the MSPM0C1104 microcontroller (MCU). The kit offers everything needed to start developing on the MSPM0C110x microcontroller platform, including an onboard debug probe for programming and debugging. Additionally, the board features an onboard button and LED for quick integration of a simple user interface. The TI MSPM0C1104 is an Arm® Cortex® 32-bit M0+ CPU with frequency up to 24MHz. The device features 16KB of embedded flash memory combined with 1KB of on-chip RAM.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.