IMX91LP4EVK-11CM

NXP Semiconductors
771-IMX91LP4EVK-11CM
IMX91LP4EVK-11CM

Mfr.:

Description:
Development Boards & Kits - Other Processors i.MX91 Evaluation Kit Brings Essential Linux Capabilities to Edge Applications

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.666.548 Rp10.666.548

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
RoHS:  
i.MX 91
Evaluation Kits
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935505455598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

i.MX 91 Evaluation Kit

NXP Semiconductors i.MX 91 Evaluation Kit is designed for evaluating i.MX 91 application processors and measuring power consumption on power rails. The NXP Semiconductors i.MX 91 kit consists of two interconnected boards: a compute module and a connectivity baseboard. The compute module, built with standard 6-layer technology, features a superset i.MX 91 SoC, 2GB LPDDR4, 16GB eMMC, NXP's PMIC (PCA9451A), and power monitoring circuits. The connectivity baseboard includes a standard M.2 KEY-E slot, allowing off-the-shelf connectivity modules such as Wi-Fi/BLUETOOTH® options. The kit has a preloaded Linux-based board support package (BSP) that boots from the compute module's eMMC memory. It includes the GoPoint application to explore preinstalled demos, providing an excellent foundation for accelerating design development.