RB-D610Q305GD32

ROHM Semiconductor
755-RB-D610Q305GD32
RB-D610Q305GD32

Mfr.:

Description:
Development Boards & Kits - Other Processors Reference Board for ML610Q305GD32, testing possible by installing necessary parts and connecting an ARM debugger.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.191.206 Rp1.191.206

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Reference Boards
ML610Q305
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 70 mm x 45 mm
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8471500150
ECCN:
3A991.a.2

RB-D610Q305GD32 Reference Board

ROHM Semiconductor RB-D610Q305GD32 Reference Board is designed to facilitate the evaluation and development of applications using the LAPIS ML610Q305 8-bit microcontroller. This reference board provides an efficient platform for testing the microcontroller’s capabilities, which include low power consumption, versatile I/O functionality, and support for a wide range of embedded applications. It allows developers to quickly assess the performance of the ML610Q305 in the automotive, industrial, and consumer electronics sectors, where efficient control and monitoring are crucial.