102110842

Seeed Studio
713-102110842
102110842

Mfr.:

Description:
Development Boards & Kits - Other Processors NVIDIA Jetson AGX Orin 64GB Developer Kit

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp44.695.443 Rp44.695.443

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Kits
ARM Cortex A78AE
NVIDIA Jetson AGX Orin
Brand: Seeed Studio
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: 0 C
Product Type: Development Boards & Kits - Other Processors
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Nvidia® Next-Gen Jetson Orin™ Modules

Seeed Studio Nvidia® Next-Gen Jetson Orin™ Modules are powered by the same AI software and cloud-native workflows used across other NVIDIA platforms. At different performance levels, these modules deliver the power efficiency and accelerated computing capabilities needed to build autonomous machines at the edge. The powerful Jetson Software stack also allows users to bring products to market faster. Three series are available: the Jetson AGX Orin, Jetson Orin NX, and Jetson Orin Nano.

NVIDIA® Jetson Orin™ Developer Kits

Seeed Studio NVIDIA® Jetson Orin™ Developer Kits provide a platform for the development of edge Artificial Intelligence (AI) and robotics. These kits offer 8X the performance of NVIDIA Jetson Nano/AGX Xavier™. The NVIDIA Jetson Orin developer kits include NVIDIA Ampere architecture with 1,024/2,048 CUDA and 32/64 tensor cores. These developer kits include a reference carrier board, power adapter, quick start guide, and 802.11ac/abgn wireless network interface controller.

NVIDIA® Jetson AGX Orin™ 64GB Developer Kit

Seeed Studio NVIDIA® Jetson AGX Orin™ 64GB Developer Kit features SoC architecture, enabling the kit to emulate performance and power for any of the modules. The kit is configured by default for the Jetson AGX Orin series modules but can be easily re-flashed to emulate Jetson Orin NX or Jetson Orin Nano series modules. An included carrier board offers multiple standard hardware interfaces, enabling a highly flexible and extensible platform for rapid prototyping. Except for memory expansion, performance is comparable to that of the 32GB Jetson AGX Orin Developer Kit.

NVIDIA® Jetson AGX Orin™ Modules

Seeed Studio NVIDIA® Jetson AGX Orin™ Modules provide up to 275 TOPS and 8X the performance (than the last generation) for multiple concurrent AI inference pipelines and high-speed interface support for multiple sensors. Available in 64GB and 32GB versions, the modules offer power configurable from 15W to 60W in the same compact form factor. These modules are ideal for energy-efficient autonomous machines from manufacturing and logistics to retail and healthcare.