SPC560B-DIS

STMicroelectronics
511-SPC560B-DIS
SPC560B-DIS

Mfr.:

Description:
Development Boards & Kits - Other Processors Discovery Kit for SPC56 B line - with SPC560B54L5 MCU

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.926.880 Rp1.926.880

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
SPC56B-DISCOVERY
Evaluation Boards
e200z0h
SPC560B54L5
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Data Bus Width: 32 bit
Description/Function: The discovery board includes a JTAG debugger from PLS, LEDs, pushbuttons and extension headers to connect prototyping boards
For Use With: SPC560B54L5
Interface Type: JTAG, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
EAR99

LED Front Lighting System Solution

STMicroelectronics LED Front Lighting System Solution offers a wide selection of high- and low-side drivers to turn interior, front and rear lights from higher power “front beam” lamp to low power loads as indicators and rear lights. Car headlights, taillights, and flashers reliability represent a key factor for car drivers and pedestrian safety.

SPC560B-DIS Discovery Evaluation Board

STMicroelectronics SPC560B-DIS Discovery Evaluation Board is a low cost and quick way to discover SPC56 B line. Based on SPC560B54L5, the discovery board includes a JTAG debugger from PLS, LEDs, push buttons and extension headers to connect prototyping boards or additional modules. PLS UDE software is available for free download and includes a perpetual 128Kbyte debugging/programming license. The SPC56 B line of MCUs is designed to address the specific need of car body applications but as well many other markets where high temperature operation, high reliability, low power stand-by operation with quick wake up and real-time loads diagnostic are required.