DM164150

Microchip Technology
579-DM164150
DM164150

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC PIC / DSPIC PIC18F57Q43 Curiosity Nano Evaluation Kit

In Stock: 262

Stock:
262
Can Dispatch Immediately
On Order:
100
Expected 20/03/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp186.946 Rp186.946

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Evaluation Kits
PIC18F
PIC18F57Q43
Bulk
Brand: Microchip Technology
Data Bus Width: 8 bit
Description/Function: Curiosity Nano Evaluation Kit
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 54,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Curiosity Nano Development Platform

Microchip Technology Curiosity Nano Development Platform makes it easy to take an idea from concept to prototype. The customizable Curiosity Nano Development Platform features cost-effective Curiosity Nano Boards and the versatile Curiosity Nano Base for Click boards™ to provide designers with an excellent starting point for creating innovative designs.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

PIC18F57Q43 Curiosity Nano Kit (DM164150)

Microchip Technology PIC18F57Q43 Curiosity Nano Kit (DM164150) is a hardware platform to evaluate microcontrollers in the PIC18-Q43 family. The PIC18F57Q43 Board from Microchip Technology provides easy access to the features of the PIC18F57Q43 Microcontroller (MCU) that is mounted on the board.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.