MIKROE-1205

Mikroe
932-MIKROE-1205
MIKROE-1205

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC EasyPIC FUSION v7 dsPIC33 PIC24 PIC32

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.483.803 Rp5.483.803

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Development Boards
dsPIC, PIC
dsPIC33, PIC24, PIC32
Brand: Mikroe
Data Bus Width: 16 bit, 32 bit
Dimensions: 266 mm x 220 mm
For Use With: PIC24x, dsPIC33x, PIC32MX4xx, PIC32MX7xx
Interface Type: CAN, I2C, SPI
Operating Supply Voltage: 7 V to 23 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 1,282 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471500150
ECCN:
3A991.a.2

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.